Businesses
About
Login
Select your country/region
EN
All Categories
BOM
View cart
Electronic Components
Products
Manufacturers
Services
Industries
Resources
Home
/
Products
/
Power Supplies
/
External Plug In Adapters
/
76000734 - Digi International
External Plug-In Adapters
76000734
External Power Supply
Digi International
Datasheets
Share
EDA/CAD/Symbols
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.70.01
Automotive
No
PPAP
No
Input/Output Type
AC/DC
Power Indicator
No
Supplier Temperature Grade
Extended
Mounting
Desktop
Order Quantity
Add to cart
Add to BOM
Documentation and Resources
Datasheets
Datasheet
Design resources
2D PCB Symbol, Footprint, 3D Model