Arrow Electronic Components Online
76000654|DIGIINTL|limage
76000654|DIGIINTL|simage
External Plug-In Adapters

76000654

External Desktop Power Supply Plug-In Adapter

Digi International
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.70.01
  • Automotive
    No
  • PPAP
    No
  • Mounting
    Wall
  • Package Height
    23
  • Package Width
    43
  • Package Length
    94

Documentation and Resources

Datasheets
Design resources