Arrow Electronic Components Online
76000240|DIGIINTL|limage
76000240|DIGIINTL|simage
Cable Assembly Other

76000240

Cable Assembly Adapter 1.219m D-Sub to RJ-45 9 to 8 POS M-M

Digi International
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.49.90.00
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Adapter
  • Number of Contacts
    9 to 8
  • Gender
    M-M
  • Connector Type A
    D-Sub
  • Connector Type B
    RJ-45
  • Cable Length (m)
    1.219
  • Connector Orientation
    Straight to Straight

Documentation and Resources

Datasheets
Design resources