Arrow Electronic Components Online
76000238|DIGIINTL|simage
76000238|DIGIINTL|limage
Cable Assembly Other

76000238

Cable Assembly Adapter 1.21m RJ-45 to D-Sub 8 to 25 POS M-M

Digi International
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.42.90.90
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Adapter
  • Number of Contacts
    8 to 25
  • Gender
    M-M
  • Connector Type A
    RJ-45
  • Connector Type B
    D-Sub
  • Cable Length (m)
    1.21
  • Connector Orientation
    Straight to Straight
Order Quantity

Documentation and Resources

Datasheets
Design resources