Arrow Electronic Components Online
76000201|DIGIINTL|simage
76000201|DIGIINTL|limage
Cable Assembly Other

76000201

Cable Assembly Adapter 0.101m D-Sub to RJ-45 9 to 8 POS F-M

Digi International
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.42.20.00
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Adapter
  • Number of Contacts
    9 to 8
  • Gender
    F-M
  • Connector Type A
    D-Sub
  • Connector Type B
    RJ-45
  • Cable Length (m)
    0.101

Documentation and Resources

Datasheets
Design resources