Cable Assembly Other
760-10010-00030
Cable Assembly UL 2725 0.3m 26AWG SATA to SATA 7 to 7 POS F-F Crimp-Crimp Bag
CnC Tech, LLCProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Cable Type
UL 2725
Number of Contacts
7 to 7
Gender
F-F
Connector Type A
SATA
Connector Type B
SATA
Cable Length (m)
0.3
Contact Termination
Crimp-Crimp
Wire Size (AWG)
26
Color
Black
Packaging
Bag
Jacket Material
Polyvinyl Chloride
Connector Orientation
Straight to Straight
We don't have prices now, please check later.
Order Quantity

