Arrow Electronic Components Online
No Image Available
Switch Push Button

76-9116/439088

Switch Push Button N.O./N.C. SPDT Round Button 10A 250VAC Momentary Panel Mount Solder Lug

Illinois Tool Works
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Switch Function
    Momentary
  • Pole Throw Configuration
    SPDT
  • Actuator Style
    Round Button
  • Switch Configuration
    N.O./N.C.
  • Bushing Type
    Threaded
  • Maximum Current Rating (A)
    10@250VAC
  • Dielectric Strength
    1000VAC
  • Minimum Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    25
  • Electrical Life (Cycles)
    100000
  • Mechanical Life (Cycles)
    1000000
  • Actuator Color
    Black
  • Actuator Length (mm)
    2.7
  • Number of Rows
    1
  • Mounting
    Panel Mount
  • Termination Style
    Solder Lug
  • Number of Terminals
    4
  • Terminal Length (mm)
    8.7
  • Seal Location
    Panel
  • Seal Type
    Washer
  • IP Rating
    IP67
  • Base Material
    Glass/Polyester
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    80
  • Product Length (mm)
    30
  • Product Depth (mm)
    30
  • Product Height (mm)
    38.4
Order Quantity

Documentation and Resources

Datasheets
Design resources