Switch Push Button
76-9113/439088
Switch Push Button N.O./N.C. SPDT Round Button 10A 250VAC Momentary Panel Mount Solder Lug
Illinois Tool WorksProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Switch Function
Momentary
Pole Throw Configuration
SPDT
Actuator Style
Round Button
Switch Configuration
N.O./N.C.
Bushing Type
Threaded
Maximum Current Rating (A)
10@250VAC
Dielectric Strength
1000VAC
Minimum Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
25
Electrical Life (Cycles)
100000
Mechanical Life (Cycles)
1000000
Actuator Color
Green
Actuator Length (mm)
2.7
Number of Rows
1
Mounting
Panel Mount
Termination Style
Solder Lug
Number of Terminals
4
Seal Location
Panel
Seal Type
Washer
IP Rating
IP67
Base Material
Glass/Polyester
Body Orientation
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
80
Product Length (mm)
30
Product Depth (mm)
30
Product Height (mm)
38.4
Order Quantity