Arrow Electronic Components Online
75RF15605040J|KEMET|simage
75RF15605040J|KEMET|limage
Capacitor Film

75RF15605040J

Film Capacitors-Polypropylene Pulse High Frequency Capacitors Automotive AEC-Q200

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Yes
  • PPAP
    Yes
  • Capacitance Value
    0.0056uF
  • Tolerance
    5%
  • Construction
    Plastic Rectangular Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Wire Form
    Straight
  • Temperature Coefficient (ppm/°C)
    -200±100
  • Packaging
    Bag

Documentation and Resources

Datasheets
Design resources