Capacitor Film
75QW42205000J
Cap Film 2.2uF 1000V PP 5%( 41.5 X 20 X 40mm) Radial Plastic Rectangular Can 37.5mm 0.0072 Ohm 105°C Tray
KEMET CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.25.00.10
Automotive
No
PPAP
No
Type
Pulse
Capacitance Value
2.2uF
Tolerance
5%
Voltage
1000VDC|300VAC
ESR (Ohm)
0.0072
Dielectric
PP
Construction
Plastic Rectangular Can
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
37.5
Size (mm)
41.5 X 20 X 40
Wire Form
Straight
Temperature Coefficient (ppm/°C)
-200±100
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Tray
Product Length (mm)
41.5
Product Depth (mm)
20
Product Height (mm)
40
Lead Diameter (mm)
1
Lead Length (mm)
25
Seated Plane Height (mm)
40

