Capacitor Film
75LN34704000K
Cap Film 0.47uF 560V PP 10%( 26.5 X 8.5 X 17mm) Radial Plastic Rectangular Can 22.5mm 105°C Bag
KEMET CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
Automotive
No
PPAP
No
Type
Power Electronic
Capacitance Value
0.47uF
Tolerance
10%
Voltage
560VDC|250VAC
Dielectric
PP
Construction
Plastic Rectangular Can
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
22.5
Size (mm)
26.5 X 8.5 X 17
Wire Form
Straight
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Bag
Product Length (mm)
26.5
Product Depth (mm)
8.5
Product Height (mm)
17
Lead Diameter (mm)
0.8
Lead Length (mm)
30
Seated Plane Height (mm)
17

