Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.20
Automotive
No
PPAP
No
Actuator Style
Flatted Shaft
Pole Throw Configuration
SP10T
Angle of Throw (°)
36
Number of Positions
10
Poles per Deck
1
Number of Decks
1
Maximum Current Rating (A)
0.2
Dielectric Strength
500VAC
Minimum Insulation Resistance (MOhm)
10000
Maximum Contact Resistance (mOhm)
15
Electrical Life (Cycles)
10000
Actuator Diameter (mm)
3.18
Actuator Length (mm)
9.53
Contact Style
Non-Shorting
Stop Style
Fixed
Mounting
Through Hole
Termination Style
PC Pins
Terminal Length (mm)
2.77
Number of Terminals
10
Base Material
Diallyl
Body Orientation
Straight
Thread Length (mm)
6.35
Body Length (mm)
7.57
Body Depth (mm)
7.57
Body Height (mm)
12.7
Product Length (mm)
7.57
Product Depth (mm)
7.57
Product Height (mm)
28.58

