Connector Headers and PCB Receptacles
75915-310LF
Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Single Row, Top Entry, 10 Positions, 2.54mm (0.100in) Pitch
Amphenol Communications SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
No
PPAP
No
Type
Socket Strip
Gender
RCP
Number of Contacts
10
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Maximum Current Rating (A)
3/Contact
Maximum Voltage Rating
1000VAC
Insulation Resistance (MOhm)
100000
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
200
Packaging
Tube
Product Length (mm)
25.32
Product Depth (mm)
2.5
Product Height (mm)
8.5
Tail Length (mm)
2.9
Mounting
Through Hole

