Connector Headers and PCB Receptacles
75869-107LF
Quickie®, Wire to Board Connector, Double Row, 40 Positions, 2.54 mm (0.1 in.), Vertical, Shrouded Header 0.76 um (30 uin) Gold or GXT™ Plating
Amphenol Communications SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
Automotive
No
PPAP
No
Type
Shrouded Header (4 Sides)
Gender
HDR
Number of Contacts
40
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Polarization Type
Center Slot
Row Spacing (mm)
2.54
Maximum Current Rating (A)
3/Contact
Maximum Voltage Rating
500VAC
Insulation Resistance (MOhm)
10000
Maximum Contact Resistance (mOhm)
15
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
100
Packaging
Tube
Product Length (mm)
58.01
Product Depth (mm)
9.2
Product Height (mm)
9.57
Tradename
Quickie®
Contact Plating Thickness
0.76um
Tail Length (mm)
3.05
Mounting
Through Hole
Order Quantity

