Arrow Electronic Components Online
75867105LF|FCI|limage
75867105LF|FCI|simage
Connector Headers and PCB Receptacles

75867-105LF

Quickie®, Wire to Board Connector, Double Row, 26 Positions, 2.54 mm (0.100in), Right Angle, Shrouded Header 0.76 um (30 uin) Gold or GXT™ Plating

Amphenol Communications Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Shrouded Header (4 Sides)
  • Gender
    HDR
  • Number of Contacts
    26
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Right Angle
  • Polarization Type
    Center Slot
  • Row Spacing (mm)
    2.54
  • Maximum Current Rating (A)
    3/Contact
  • Maximum Voltage Rating
    500VAC
  • Insulation Resistance (MOhm)
    10000
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    100
  • Packaging
    Tube
  • Product Length (mm)
    40.23
  • Product Depth (mm)
    14.22
  • Product Height (mm)
    9.57
  • Tradename
    Quickie®
  • Contact Plating Thickness
    0.76um
  • Tail Length (mm)
    3.05
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources