Reduced Price
Connector Backplane
757105006
Conn Daughter Card RCP 132 POS 3.7mm Press Fit RA Thru-Hole GbX I-Trac™ Tray
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
Automotive
No
PPAP
No
Type
Daughter Card
Gender
RCP
Number of Contacts
132
Termination Method
Press Fit
Terminal Pitch (mm)
3.7
Body Orientation
Right Angle
Speed Rating (Gbps)
12
Maximum Current Rating (A)
1/Contact
Maximum Voltage Rating
120VAC|120VDC
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
80
Mating Cycle (Cycles)
200
Packaging
Tray
Product Weight (g)
20.726
Product Length (mm)
29.6
Product Depth (mm)
34.8
Product Height (mm)
23.3
Tradename
GbX I-Trac™
Mounting
Through Hole

