Lamps
755
T-3 1/4 Miniature Bayonet Base Clear Incandescent Lamp C-2R 20000 Hours
VCC (Visual Communications Company, LLC)Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8541.10.00.80
Automotive
No
PPAP
No
Lamp Type
Incandescent Lamp
Lamp Size
T-3 1/4
Average Rated Life (h)
20000
Filament Type
C-2R
Lead/Base Style
Miniature Bayonet Base
Color
Clear
Maximum Voltage Rating
6.3V
Current Rating (A)
0.15
Mean Spherical Candle Power (MSCP)
0.33
Maximum Overall Diameter (in)
0.406