Connector Telephone and Telecom
75586-0011
Conn I-Pass RCP 38 POS 0.8mm Solder RA SMD 38 Terminal 1 Port iPass T/R
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
Automotive
No
PPAP
No
Type
I-Pass
Gender
RCP
Number of Terminals
38
Number of Contacts
38
Number of Ports
1
Number of Loaded Positions
38
Termination Method
Solder
Terminal Pitch (mm)
0.8
Body Orientation
Right Angle
Maximum Current Rating (A)
0.5/Contact
Maximum Voltage Rating
30VDC|30VAC
Mating Cycle (Cycles)
250
Integrated Magnetics
No
Minimum Operating Temperature (°C)
-40
Shielding
No
Maximum Operating Temperature (°C)
80
Packaging
Tape and Reel
Product Style
Single
Product Weight (g)
0.977
Product Length (mm)
18.2
Product Depth (mm)
11.5
Product Height (mm)
5.35
Tradename
iPass
Spring Option
No
Tab Direction
Up/Down
Mounting
Surface Mount

