Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8537.10.91.70
Automotive
No
PPAP
No
Function
Interface Module
Number of Channels
8
Standard Supported
EN 61131-2
Typical Operating Supply Voltage (V)
5|12
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
55
Mounting
DIN Rail
Package Height
100
Package Width
12
Package Length
69

