Product Technical Specifications
EU RoHS
Compliant with Exemption
Part Status
Active
HTS
8537.10.91.70
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
55
Product Height (mm)
100
Product Depth (mm)
69
Product Length (mm)
12
Product Weight (g)
41.6
Maximum Storage Temperature (°C)
85
Minimum Storage Temperature (°C)
-25
Packaging
Box

