Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.20.0000
Automotive
No
PPAP
No
Cable Type
Triaxial Cable
Wire Size (AWG)
28
Jacket Color
Transparent White
Conductor Diameter (mm)
0.38
Velocity of Propagation (%)
78
Impedance (Ohm)
75

