Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
Automotive
No
PPAP
No
Type
Backplane
Gender
HDR
Number of Contacts
80
Termination Method
Press Fit
Terminal Pitch (mm)
1.85
Body Orientation
Straight
Speed Rating (Gbps)
8
Maximum Current Rating (A)
1/Contact
Maximum Voltage Rating
120VDC|120VAC
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
200
Packaging
Tray
Product Weight (g)
4.972
Product Length (mm)
18.35
Product Depth (mm)
24.8
Product Height (mm)
16.2
Tradename
GbX®
Mounting
Through Hole

