Arrow Electronic Components Online
7511B11|VCC|limage
7511B11|VCC|simage
LED Light Pipes

7511B11

LED Light Pipe Rectangular Right Angle Clear Rigid Bag

VCC (Visual Communications Company, LLC)
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Rigid
  • Style
    Right Angle
  • Pipe Shape
    Rectangular
  • Face Shape
    Round
  • Material
    Polycarbonate
  • Color
    Clear
  • Minimum Operating Temperature (°C)
    -40
  • Mounting
    Top Mount
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bag
Order Quantity

Documentation and Resources

Datasheets
Design resources