LED Light Pipes
7511A62
LED Light Pipe Rectangular Right Angle Clear Rigid Bag
VCC (Visual Communications Company, LLC)Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8531.20.00.40
Automotive
No
PPAP
No
Type
Rigid
Style
Right Angle
Pipe Shape
Rectangular
Face Shape
Round
Material
Polycarbonate
Color
Clear
Minimum Operating Temperature (°C)
-40
Mounting
Top Mount
Maximum Operating Temperature (°C)
85
Packaging
Bag
Order Quantity

