Arrow Electronic Components Online
751170118|MOLEX|simage
751170118|MOLEX|limage
Connector Backplane

751170118

Conn VHDM RCP 80 POS 1mm Press Fit ST Thru-Hole VHDM® Tube

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • Automotive
    No
  • PPAP
    No
  • Type
    VHDM
  • Gender
    RCP
  • Number of Contacts
    80
  • Termination Method
    Press Fit
  • Terminal Pitch (mm)
    1
  • Body Orientation
    Straight
  • Speed Rating (Gbps)
    3.125
  • Maximum Current Rating (A)
    3/Contact
  • Maximum Voltage Rating
    120VDC|120VAC
  • Maximum Contact Resistance (mOhm)
    7
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Mating Cycle (Cycles)
    200
  • Packaging
    Tube
  • Product Weight (g)
    13.06
  • Product Length (mm)
    24.05
  • Product Depth (mm)
    25
  • Product Height (mm)
    17.74
  • Tradename
    VHDM®
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources