Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Quick Connect Terminal
Gender
SKT
Termination Method
Crimp
Tab Size (mm²)
2.37
Body Orientation
Straight
Plating
Tin
Wire Size (AWG)
18-22
Maximum Operating Temperature (°C)
175
Insulation
Non-Insulated
Packaging
Box
Product Length (mm)
11.68
Tab Dimensions (mm)
4.74x0.5
Mounting
Cable Mount