Arrow Electronic Components Online
750975|WAGO|simage
750975|WAGO|limage
Connector Telephone and Telecom

750-975

Conn RJ-45 PL 8 POS IDT ST Cable Mount 8 Terminal 1 Port Cat 5e Box

WAGO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    RJ-45
  • Gender
    PL
  • Number of Terminals
    8
  • Number of Contacts
    8
  • Number of Ports
    1
  • Number of Loaded Positions
    8
  • Category Number
    Cat 5e
  • Termination Method
    IDT
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    1.75
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    1
  • Mating Cycle (Cycles)
    1000
  • Integrated Magnetics
    No
  • Shell Material
    Brass
  • Shell Plating
    Tin
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Box
  • Product Style
    Single
  • Product Weight (g)
    10
  • Product Length (mm)
    14
  • Product Depth (mm)
    59
  • Product Height (mm)
    14
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources