Misc Products
750-873
Ethernet Tcp/Ip And Rs232 Programmable Fieldbus Controller 10/100 Mbit/S Digital And Analog Signals
WAGOProduct Technical Specifications
EU RoHS
Compliant with Exemption
Part Status
Obsolete
HTS
8537.10.91.60
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Programmable Fieldbus Controller
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
55
Product Height (mm)
65
Product Depth (mm)
100
Product Length (mm)
50.5
Product Weight (g)
193.4
Maximum Storage Temperature (°C)
85
Minimum Storage Temperature (°C)
-25
Packaging
Box

