Arrow Electronic Components Online
7508208025000|WAGO|simage
7508208025000|WAGO|limage
Ethernet Controllers

750-8208/025-000

Controller PFC200, 2 x ETHERNET, RS-232/-485, CAN, CAN open, PROFIBUS- Master, Ext. Temperature, light gray

WAGO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • Part Status
    Active
  • HTS
    8537.10.91.60
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Mounting
    DIN Rail
  • Package Height
    100
  • Package Width
    112
  • Package Length
    71.9

Documentation and Resources

Datasheets
Design resources