Product Technical Specifications
EU RoHS
Compliant with Exemption
Part Status
Obsolete
HTS
8537.10.91.60
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Packaging
Box
Mounting
DIN Rail
Package Height
100
Package Width
112
Package Length
71.9
Order Quantity

