Product Technical Specifications
EU RoHS
Compliant with Exemption
Part Status
Active
HTS
8538.90.10.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Analog Input Module
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
55
Product Height (mm)
100
Product Depth (mm)
69.8
Product Length (mm)
12
Product Weight (g)
52
Maximum Storage Temperature (°C)
85
Minimum Storage Temperature (°C)
-40
Packaging
Box

