Arrow Electronic Components Online
750458|WAGO|limage
750458|WAGO|simage
Misc Products

750-458

8-Channel Analog Input Module for Thermocouples

WAGO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • Part Status
    Active
  • HTS
    8538.90.10.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Input Module
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    55
  • Product Height (mm)
    100
  • Product Depth (mm)
    69
  • Product Length (mm)
    12
  • Product Weight (g)
    63
  • Packaging
    Box

Documentation and Resources

Datasheets
Design resources