Arrow Electronic Components Online
750430025000|WAGO|simage
750430025000|WAGO|limage
Misc Products

750-430/025-000

Access Field Bus Input Output Module

WAGO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • Part Status
    Active
  • HTS
    8538.90.10.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    60
  • Product Height (mm)
    100
  • Product Depth (mm)
    67.8
  • Product Length (mm)
    12
  • Product Weight (g)
    47.7
  • Maximum Storage Temperature (°C)
    85
  • Minimum Storage Temperature (°C)
    -40
  • Packaging
    Box
Order Quantity

Documentation and Resources

Datasheets
Design resources