Arrow Electronic Components Online
750337|WAGO|simage
750337|WAGO|limage
Misc Products

750-337

Canopen Fieldbus Coupler Mss 10 Kbaud - 1 Mbaud Digital And Analog Signals

WAGO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • Part Status
    Active
  • HTS
    8517.62.00.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    55
  • Product Height (mm)
    100
  • Product Depth (mm)
    71.1
  • Product Length (mm)
    50.5
  • Product Weight (g)
    184
  • Maximum Storage Temperature (°C)
    85
  • Minimum Storage Temperature (°C)
    -25
  • Packaging
    Box
Order Quantity

Documentation and Resources

Datasheets
Design resources