Analog Switch Multiplexers
74VHC4051AFT
Analog Multiplexer Single 8:1 16-Pin TSSOP-B T/R Automotive AEC-Q100
ToshibaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Unknown
Type
Analog Multiplexer
Configuration
Single 8:1
Multiplexer Architecture
8:1
Number of Channels per Chip
1
Number of Inputs per Chip
8
Number of Outputs per Chip
1
Chip Enable Signals
Yes
Maximum Propagation Delay Time (ns)
6@5V|9@3.3V|12@2.5V
Maximum Turn-On Time (ns)
25@2.5V
Maximum Turn-Off Time (ns)
25@2.5V
Maximum Frequency (25°C) @ Vcc (MHz)
150(Typ)@3V|180(Typ)@4.5V
Input Signal Type
Single
Output Signal Type
Single
Minimum Single Supply Voltage (V)
2
Typical Single Supply Voltage (V)
3|5
Maximum Single Supply Voltage (V)
5.5
Maximum Low Level Output Current (mA)
25
Maximum High Level Output Current (mA)
25
Maximum On Resistance (Ohm)
86@3V
Maximum On Resistance Range (Ohm)
80 to 100
Propagation Delay Test Condition (pF)
50
Power Supply Type
Single
Maximum Power Dissipation (mW)
180
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1
Package Width
4.4
PCB changed
16
Standard Package Name
SO
Supplier Package
TSSOP-B
Pin Count
16
Lead Shape
Gull-wing
Order Quantity

