Arrow Electronic Components Online
74SSTV16859DGGRG4|TI|simage
74SSTV16859DGGRG4|TI|limage
Registers

74SSTV16859DGGRG4

Registered Buffer Single-Element 13-CH 64-Pin TSSOP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete-Unconfirmed
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Logic Family
    SSTV
  • Logic Function
    Registered Buffer
  • Number of Channels per Chip
    13
  • Number of Elements per Chip
    1
  • Number of Element Inputs
    13
  • Number of Input Enables per Element
    0
  • Number of Selection Inputs per Element
    0
  • Number of Element Outputs
    26
  • Number of Output Enables per Element
    0
  • Bus Hold
    No
  • Polarity
    Non-Inverting
  • Triggering Type
    Positive-Edge/Negative-Edge
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    2.8@2.5V
  • Absolute Propagation Delay Time (ns)
    5
  • Reset Type
    Asynchronous
  • Input Signal Type
    Single-Ended
  • Output Signal Type
    Single-Ended
  • Maximum Low Level Output Current (mA)
    20
  • Maximum High Level Output Current (mA)
    -20
  • Minimum Operating Supply Voltage (V)
    2.3
  • Typical Operating Supply Voltage (V)
    2.5
  • Maximum Operating Supply Voltage (V)
    2.7
  • Propagation Delay Test Condition (pF)
    30
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    6.1
  • Package Length
    17
  • PCB changed
    64
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    64
  • Lead Shape
    Gull-wing

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources