Arrow Electronic Components Online
74SSTUB32866AZKER|TI|simage
74SSTUB32866AZKER|TI|limage
Registers

74SSTUB32866AZKER

Registered Buffer Single-Element 25-CH 96-Pin BGA MICROSTAR T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.01
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Logic Family
    SSTU
  • Logic Function
    Registered Buffer
  • Number of Channels per Chip
    25
  • Number of Elements per Chip
    1
  • Number of Element Inputs
    25
  • Number of Input Enables per Element
    0
  • Number of Selection Inputs per Element
    2
  • Number of Element Outputs
    25
  • Number of Output Enables per Element
    0
  • Bus Hold
    No
  • Polarity
    Non-Inverting
  • Triggering Type
    Positive-Edge/Negative-Edge
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    0.7@1.8V
  • Absolute Propagation Delay Time (ns)
    3
  • Reset Type
    Asynchronous
  • Input Signal Type
    Single-Ended
  • Output Signal Type
    Single-Ended
  • Maximum Low Level Output Current (mA)
    8
  • Maximum High Level Output Current (mA)
    -8
  • Minimum Operating Supply Voltage (V)
    1.7
  • Typical Operating Supply Voltage (V)
    1.8
  • Maximum Operating Supply Voltage (V)
    1.9
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    5.6(Max)
  • Package Length
    13.6(Max)
  • PCB changed
    96
  • Standard Package Name
    BGA
  • Supplier Package
    BGA MICROSTAR
  • Pin Count
    96
  • Lead Shape
    Ball

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources