Flip Flops
74LVTH374MTCX
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin TSSOP T/R
onsemiProduct Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Obsolete
Codice HTS
COMPONENTS
Automotive
No
PPAP
No
Logic Family
LVT
Logic Function
D-Type Bus Interface
Number of Channels per Chip
8
Number of Elements per Chip
1
Number of Element Inputs
8
Number of Element Outputs
8
Number of Output Enables per Element
1
Bus Hold
Yes
Polarity
Non-Inverting
Triggering Type
Positive-Edge
Maximum Propagation Delay Time @ Maximum CL (ns)
5.2@2.7V|4.9@3.3V
Absolute Propagation Delay Time (ns)
5
Process Technology
0.35um
Input Signal Type
Single-Ended
Output Type
3-State
Maximum Low Level Output Current (mA)
64
Maximum High Level Output Current (mA)
-32
Minimum Operating Supply Voltage (V)
2.7
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Propagation Delay Test Condition (pF)
50
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max) mm
Package Width
4.4 mm
Package Length
6.5 mm
PCB changed
20
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
20
Lead Shape
Gull-wing

