Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
SVHC
Yes
Automotive
No
PPAP
No
Logic Family
LVT
Logic Function
Latched Transceiver
Data Flow Direction
Bi-Directional
Number of Elements per Chip
2
Number of Channels per Chip
16
Number of Selection Inputs per Element
0
Number of Output Enables per Element
2 Low
Number of Input Enables per Element
4 Low
Number of Direction Control Inputs
0
Bus Hold
Yes
Polarity
Non-Inverting
Absolute Propagation Delay Time (ns)
5.6
Maximum Propagation Delay Time @ Maximum CL (ns)
3.7@2.7V|3.2@3.3V
Propagation Delay Test Condition (pF)
50
Input Level
LVTTL
Output Level
LVTTL
Output Type
3-State
Maximum Low Level Output Current (mA)
64
Maximum High Level Output Current (mA)
-32
Maximum Quiescent Current (uA)
5000
Minimum Operating Supply Voltage (V)
2.7
Maximum Operating Supply Voltage (V)
3.6
Tolerant I/Os (V)
5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Commercial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
6.1
Package Length
14
PCB changed
56
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
56
Lead Shape
Gull-wing

