Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Logic Family
LVT
Logic Function
Bus Transceiver
Data Flow Direction
Bi-Directional
Number of Elements per Chip
2
Number of Channels per Chip
16
Number of Selection Inputs per Element
0
Number of Output Enables per Element
1 Low
Number of Input Enables per Element
0
Number of Direction Control Inputs
1 Low/High
Bus Hold
No
Polarity
Non-Inverting
Absolute Propagation Delay Time (ns)
5.5
Maximum Propagation Delay Time @ Maximum CL (ns)
2.3(Typ)@3.3V
Propagation Delay Test Condition (pF)
50
Input Level
LVTTL
Output Level
LVTTL
Output Type
3-State
Maximum Low Level Output Current (mA)
64
Maximum High Level Output Current (mA)
-32
Maximum Quiescent Current (uA)
5000
Minimum Operating Supply Voltage (V)
2.7
Maximum Operating Supply Voltage (V)
3.6
Tolerant I/Os (V)
5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
6.1
Package Length
12.5
PCB changed
48
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
48
Lead Shape
Gull-wing

