Arrow Electronic Components Online
74LVC1G99GF115|NEXPERIA|simage
74LVC1G99GF115|NEXPERIA|limage
Logic Gates

74LVC1G99GF,115

Multi Function Gate 1-Element 2-IN 8-Pin XSON T/R

Nexperia
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Logic Family
    LVC
  • Logic Function
    Multi Function
  • Number of Elements per Chip
    1
  • Number of Element Inputs
    2-IN
  • Number of Output Enables per Element
    1
  • Number of Selection Inputs per Element
    1
  • Number of Element Outputs
    1
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    5.4(Typ)@2.7V|4.5(Typ)@3Vto 3.6V|3.8(Typ)@4.5V to 5.5V
  • Absolute Propagation Delay Time (ns)
    38.5
  • Input Type
    Schmitt Trigger
  • Output Type
    3-State
  • Maximum Low Level Output Current (mA)
    32
  • Maximum High Level Output Current (mA)
    -32
  • Minimum Operating Supply Voltage (V)
    1.65
  • Typical Operating Supply Voltage (V)
    1.8|2.5|3.3|5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Typical Quiescent Current (uA)
    0.1
  • Maximum Quiescent Current (uA)
    200
  • Propagation Delay Test Condition (pF)
    50
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.46(Max)
  • Package Width
    1
  • Package Length
    1.35
  • PCB changed
    8
  • Standard Package Name
    SON
  • Supplier Package
    XSON
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources