Arrow Electronic Components Online
74LVC1G74GTQ100X|NEXPERIA|simage
74LVC1G74GTQ100X|NEXPERIA|limage
Flip Flops

74LVC1G74GT-Q100X

Flip Flop D-Type Pos-Edge 1-Element Automotive 8-Pin XSON T/R

Nexperia
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Unknown
  • Logic Family
    LVC
  • Logic Function
    D-Type
  • Number of Channels per Chip
    1
  • Number of Elements per Chip
    1
  • Number of Element Inputs
    1
  • Number of Element Outputs
    1
  • Bus Hold
    No
  • Set/Reset
    Set/Reset
  • Polarity
    Inverting/Non-Inverting
  • Triggering Type
    Positive-Edge
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    3.5(Typ)@3.3V|2.5(Typ)@5V
  • Absolute Propagation Delay Time (ns)
    13.4
  • Input Signal Type
    Single-Ended
  • Maximum Low Level Output Current (mA)
    32
  • Maximum High Level Output Current (mA)
    -32
  • Minimum Operating Supply Voltage (V)
    1.65
  • Typical Operating Supply Voltage (V)
    1.8|2.5|3.3|5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Quiescent Current (mA)
    0.0001(Typ)
  • Propagation Delay Test Condition (pF)
    50
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.46(Max)
  • Package Width
    1.05(Max)
  • Package Length
    2(Max)
  • PCB changed
    8
  • Standard Package Name
    SON
  • Supplier Package
    XSON
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources