Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Type
Analog Switch
Configuration
Single 2:1
Multiplexer Architecture
2:1
Number of Channels per Chip
1
Number of Inputs per Chip
2
Number of Outputs per Chip
1
Chip Enable Signals
Yes
Maximum Propagation Delay Bus to Bus (ns)
3@1.95V|2@2.7V|1.5@3.6V|1@5.5V@-40C to 125C
Maximum Turn-On Time (ns)
8.7(Typ)@1.95V
Maximum Turn-Off Time (ns)
6(Typ)@1.95V
Maximum Frequency (25°C) @ Vcc (MHz)
200(Typ)@1.65V|300(Typ)@2.3V|300(Typ)@4.5V
Input Signal Type
Single
Output Signal Type
Single
Minimum Single Supply Voltage (V)
1.65
Typical Single Supply Voltage (V)
3|5
Maximum Single Supply Voltage (V)
5.5
Typical Supply Current (mA)
0.0001@5.5V
Maximum Supply Current (mA)
0.004@5.5V@-40C to 125C
Maximum Low Level Output Current (mA)
50
Maximum High Level Output Current (mA)
50
Maximum On Resistance (Ohm)
195@1.95V
Maximum On Resistance Range (Ohm)
150 to 250
Power Supply Type
Single
Maximum Power Dissipation (mW)
250
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1(Max)
Package Width
1.35(Max)
Package Length
2.2(Max)
PCB changed
6
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
6

