Arrow Electronic Components Online
74LVC1G07GX4Z|NEXPERIA|limage
74LVC1G07GX4Z|NEXPERIA|simage
Buffers and Line Drivers

74LVC1G07GX4Z

Buffer/Driver 1-CH Non-Inverting Open Drain 4-Pin X2SON T/R

Nexperia
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Logic Family
    LVC
  • Logic Function
    Buffer/Driver
  • Number of Elements per Chip
    1
  • Number of Channels per Chip
    1
  • Number of Inputs per Chip
    1
  • Number of Input Enables per Chip
    0
  • Number of Outputs per Chip
    1
  • Number of Output Enables per Chip
    0
  • Bus Hold
    No
  • Polarity
    Non-Inverting
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    2.3(Typ)@2.7V|2.2(Typ)@3.3V|1.6(Typ)@5V
  • Absolute Propagation Delay Time (ns)
    8.4
  • Input Signal Type
    Single-Ended
  • Output Type
    Open Drain
  • Maximum Low Level Output Current (mA)
    32
  • Minimum Operating Supply Voltage (V)
    1.65
  • Typical Operating Supply Voltage (V)
    2.5|1.8|3.3|5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Tolerant I/Os (V)
    5
  • Typical Quiescent Current (uA)
    0.1
  • Maximum Quiescent Current (uA)
    200
  • Propagation Delay Test Condition (pF)
    50
  • Maximum Power Dissipation (mW)
    250
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.3
  • Package Width
    0.6
  • Package Length
    0.6
  • PCB changed
    4
  • Standard Package Name
    SON
  • Supplier Package
    X2SON
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources