Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
Yes
PPAP
Unknown
Logic Family
LV
Logic Function
Inverter Schmitt Trigger
Number of Elements per Chip
6
Maximum Propagation Delay Time @ Maximum CL (ns)
80(Typ)@1.2V|27(Typ)@2V|20(Typ)@2.7V|15(Typ)@3.3V
Absolute Propagation Delay Time (ns)
48
Maximum Low Level Output Current (mA)
12
Maximum High Level Output Current (mA)
-12
Minimum High Level Output Voltage (V)
1.8
Maximum Low Level Output Voltage (V)
0.65
Minimum Operating Supply Voltage (V)
1
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
5.5
Maximum Quiescent Current (uA)
40
Propagation Delay Test Condition (pF)
50
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
4(Max)
Package Length
8.75(Max)
PCB changed
14
Standard Package Name
SO
Supplier Package
SO
Pin Count
14
Lead Shape
Gull-wing

