Arrow Electronic Components Online
74LCX14SJX|ONSEMI|simage
74LCX14SJX|ONSEMI|limage
Inverters and Schmitt Triggers

74LCX14SJX

Inverter Schmitt Trigger 6-Element 14-Pin SOP W T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.01
  • Automotive
    No
  • PPAP
    No
  • Logic Family
    LCX
  • Logic Function
    Inverter Schmitt Trigger
  • Number of Elements per Chip
    6
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    7.8@2.5V|7.5@2.7V|6.5@3.3V
  • Absolute Propagation Delay Time (ns)
    7.8
  • Process Technology
    0.35um
  • Maximum Low Level Output Current (mA)
    24
  • Maximum High Level Output Current (mA)
    -24
  • Minimum Operating Supply Voltage (V)
    2
  • Typical Operating Supply Voltage (V)
    2.5|3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Maximum Quiescent Current (uA)
    10
  • Propagation Delay Test Condition (pF)
    50
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.9(Max) mm
  • Package Width
    5.4(Max) mm
  • Package Length
    10.3(Max) mm
  • PCB changed
    14
  • Standard Package Name
    SO
  • Supplier Package
    SOP W
  • Pin Count
    14

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources