Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Logic Family
HCT
Logic Function
D-Type
Number of Channels per Chip
2
Number of Elements per Chip
2
Number of Element Inputs
1
Number of Element Outputs
1
Bus Hold
No
Set/Reset
Set/Reset
Polarity
Inverting/Non-Inverting
Triggering Type
Positive-Edge
Maximum Propagation Delay Time @ Maximum CL (ns)
18(Typ)@4.5V
Absolute Propagation Delay Time (ns)
60
Input Signal Type
Single-Ended
Maximum Low Level Output Current (mA)
4
Maximum High Level Output Current (mA)
-4
Minimum Operating Supply Voltage (V)
4.5
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5
Maximum Quiescent Current (mA)
0.08
Propagation Delay Test Condition (pF)
50
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
4(Max)
Package Length
8.75(Max)
PCB changed
14
Standard Package Name
SO
Supplier Package
SO
Pin Count
14
Lead Shape
Gull-wing

