Analog Switch Multiplexers
74HCT4052BQ,115
Analog Switch/Analog Multiplexer Dual 4:1 16-Pin DHVQFN EP T/R
NexperiaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Analog Switch|Analog Multiplexer
Configuration
Dual 4:1
Switch Architecture
SP4T
Multiplexer Architecture
4:1
Number of Channels per Chip
2
Number of Inputs per Chip
8
Number of Outputs per Chip
2
Chip Enable Signals
Yes
Polarity
Non-Inverting
Maximum Propagation Delay Bus to Bus (ns)
4(Typ)@±4.5V|5(Typ)@4.5V
Maximum Turn-On Time (ns)
41(Typ)@4.5V
Maximum Turn-Off Time (ns)
26(Typ)@4.5V
Maximum Frequency (25°C) @ Vcc (MHz)
170(Typ)@±2.25V|180(Typ)@±4.5V
Input Signal Type
Single
Output Signal Type
Single
Minimum Single Supply Voltage (V)
4.5
Typical Single Supply Voltage (V)
5
Maximum Single Supply Voltage (V)
5.5
Minimum Dual Supply Voltage (V)
±1
Typical Dual Supply Voltage (V)
±2.5
Maximum Dual Supply Voltage (V)
±5
Maximum Supply Current (mA)
0.32@±5V@-40C to 125C
Maximum Low Level Output Current (mA)
25
Maximum High Level Output Current (mA)
25
Maximum On Resistance (Ohm)
225@4.5V
Maximum On Resistance Range (Ohm)
150 to 250
Propagation Delay Test Condition (pF)
50
Power Supply Type
Dual|Single
Maximum Power Dissipation (mW)
500
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
2.6(Max)
Package Length
3.6(Max)
PCB changed
16
Standard Package Name
QFN
Supplier Package
DHVQFN EP
Pin Count
16
Lead Shape
No Lead

