Analog Switch Multiplexers
74HCT4051D,112
Analog Multiplexer Single 8:1 16-Pin SO Tube
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
74HCT4051D,112
Automotive
No
PPAP
No
Type
Analog Multiplexer
Configuration
Single 8:1
Multiplexer Architecture
8:1
Number of Channels per Chip
1
Number of Inputs per Chip
8
Number of Outputs per Chip
1
Chip Enable Signals
Yes
Maximum Propagation Delay Time (ns)
8@±4.5V|12@4.5V
Maximum Turn-On Time (ns)
55@4.5V
Maximum Turn-Off Time (ns)
45@4.5V
Maximum Frequency (25°C) @ Vcc (MHz)
170(Typ)@±2.25V|180(Typ)@±4.5V
Input Signal Type
Single
Output Signal Type
Single
Minimum Single Supply Voltage (V)
4.5
Typical Single Supply Voltage (V)
5
Maximum Single Supply Voltage (V)
5.5
Minimum Dual Supply Voltage (V)
±1
Typical Dual Supply Voltage (V)
±2.5
Maximum Dual Supply Voltage (V)
±5
Maximum Supply Current (mA)
0.008@5.5V
Maximum Low Level Output Current (mA)
25
Maximum High Level Output Current (mA)
25
Maximum On Resistance (Ohm)
180@4.5V
Maximum On Resistance Range (Ohm)
150 to 250
Propagation Delay Test Condition (pF)
50
Power Supply Type
Single|Dual
Maximum Power Dissipation (mW)
500
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
4(Max)
Package Length
10(Max)
PCB changed
16
Standard Package Name
SO
Supplier Package
SO
Pin Count
16
Lead Shape
Gull-wing
We don't have prices now, please check later
Order Quantity

