Arrow Electronic Components Online
74HCT4016N112|NXP|simage
74HCT4016N112|NXP|limage
Analog Switch Multiplexers

74HCT4016N,112

Analog Switch Quad SPST 14-Pin PDIP Bulk

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • Automotive
    No
  • PPAP
    No
  • Mounting
    Through Hole
  • Package Height
    3.2(Max)
  • Package Width
    6.48(Max)
  • Package Length
    19.5(Max)
  • PCB changed
    14
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP
  • Pin Count
    14

Documentation and Resources

Datasheets
Design resources